
AN.AG50.2CELL.4WIFI.2M | |
|---|---|
DigiKey Part Number | 3649-AN.AG50.2CELL.4WIFI.2M-ND |
Manufacturer | |
Manufacturer Product Number | AN.AG50.2CELL.4WIFI.2M |
Description | MASWELL 2X2 5G MIMO 4X4 WIFI7 AN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, LTE, Wi-Fi, Zigbee™ Module RP-SMA (4), SMA Male (2) Adhesive, Screw |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 3 |
Packaging Bulk | Gain 3dBi, 3dBi |
Part Status Active | Features Cable - 2m |
RF Family/Standard Bluetooth, Cellular, WiFi | Termination RP-SMA (4), SMA Male (2) |
Frequency Group Wide Band | Ingress Protection IP66 |
Frequency (Center/Band) 3.35GHz, 4.65GHz | Mounting Type Adhesive, Screw |
Frequency Range 700MHz ~ 6GHz, 2.1GHZ ~ 7.2GHz | Height (Max) 2.161" (54.90mm) |
Antenna Type Module | Applications 3G, 4G, 5G, Bluetooth, LTE, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.78000 | €152.78 |
| 10 | €129.82900 | €1,298.29 |
| 25 | €124.10000 | €3,102.50 |
| Unit Price without VAT: | €152.78000 |
|---|---|
| Unit Price with VAT: | €183.33600 |

