RF ANTENNA 3G, 4G, 5G, Bluetooth, LTE, Wi-Fi, Zigbee™ Module RP-SMA (2), SMA Male (2) Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN.AG50.2CELL.2WIFI.40

DigiKey Part Number
3649-AN.AG50.2CELL.2WIFI.40-ND
Manufacturer
Manufacturer Product Number
AN.AG50.2CELL.2WIFI.40
Description
MASWELL 2X2 5G MIMO 2X2 WIFI7 AN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, LTE, Wi-Fi, Zigbee™ Module RP-SMA (2), SMA Male (2) Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Suzhou Maswell Communication Technology Co. Ltd
VSWR
3
Packaging
Bulk
Gain
3dBi, 3dBi
Part Status
Active
Features
Cable - 1m
RF Family/Standard
Bluetooth, Cellular, WiFi
Termination
RP-SMA (2), SMA Male (2)
Frequency Group
Wide Band
Ingress Protection
IP66
Frequency (Center/Band)
3.35GHz, 4.65GHz
Mounting Type
Adhesive, Screw
Frequency Range
700MHz ~ 6GHz, 2.1GHZ ~ 7.2GHz
Height (Max)
2.161" (54.90mm)
Antenna Type
Module
Applications
3G, 4G, 5G, Bluetooth, LTE, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€74.62000€74.62
10€62.19200€621.92
25€59.08920€1,477.23
100€55.67930€5,567.93
Manufacturers Standard Package
Unit Price without VAT:€74.62000
Unit Price with VAT:€89.54400