14.31818 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC75M4-14.31818-F18NJDTK

DigiKey Part Number
4309-XC75M4-14.31818-F18NJDTKTR-ND - Tape & Reel (TR)
4309-XC75M4-14.31818-F18NJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC75M4-14.31818-F18NJDTK
Description
CRYSTAL 14.31818MHZ 18PF SMD
Customer Reference
Detailed Description
14.31818 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±30ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85.300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.52439€524.39
3.000€0.48104€1,443.12
6.000€0.47425€2,845.50
9.000€0.46829€4,214.61
Strip
QuantityUnit PriceExt Price
1€0.70000€0.70
100€0.60090€60.09
500€0.54904€274.52
1.000€0.52439€524.39
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000