



XC53M4-8.000-F10NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC53M4-8.000-F10NJDTKTR-ND - Tape & Reel (TR) 4309-XC53M4-8.000-F10NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC53M4-8.000-F10NJDTK |
Description | CRYSTAL 8MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36206 | €362.06 |
| 3.000 | €0.33571 | €1,007.13 |
| 6.000 | €0.32126 | €1,927.56 |
| 9.000 | €0.30341 | €2,730.69 |
| 12.000 | €0.28727 | €3,447.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 100 | €0.41220 | €41.22 |
| 200 | €0.39605 | €79.21 |
| 500 | €0.37990 | €189.95 |
| 1.000 | €0.36206 | €362.06 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

