



XC53M4-25.000-F12JJDTK | |
|---|---|
DigiKey Part Number | 4309-XC53M4-25.000-F12JJDTKTR-ND - Tape & Reel (TR) 4309-XC53M4-25.000-F12JJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC53M4-25.000-F12JJDTK |
Description | CRYSTAL 25MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.26942 | €269.42 |
| 3.000 | €0.25072 | €752.16 |
| 6.000 | €0.24477 | €1,468.62 |
| 9.000 | €0.23457 | €2,111.13 |
| 12.000 | €0.21927 | €2,631.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 100 | €0.30260 | €30.26 |
| 200 | €0.28725 | €57.45 |
| 500 | €0.27792 | €138.96 |
| 1.000 | €0.26942 | €269.42 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

