12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
XC53M4-10.000-F20LJDTK
XC53M4-10.000-F20LJDTK

XC53M4-12.000-F18JJHPK

DigiKey Part Number
4309-XC53M4-12.000-F18JJHPKTR-ND - Tape & Reel (TR)
4309-XC53M4-12.000-F18JJHPKCS-ND
Manufacturer
Manufacturer Product Number
XC53M4-12.000-F18JJHPK
Description
CRYSTAL 12MHZ 18PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85.300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.24392€243.92
3.000€0.22607€678.21
6.000€0.21928€1,315.68
9.000€0.20908€1,881.72
Strip
QuantityUnit PriceExt Price
1€0.33000€0.33
100€0.27880€27.88
500€0.25412€127.06
1.000€0.24392€243.92
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600