



XC32M4-16.000-F20NLDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-16.000-F20NLDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-16.000-F20NLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-16.000-F20NLDTK |
Description | CRYSTAL 16MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11644 | €349.32 |
| 6.000 | €0.10964 | €657.84 |
| 9.000 | €0.10284 | €925.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 100 | €0.15720 | €15.72 |
| 500 | €0.13768 | €68.84 |
| 1.000 | €0.12494 | €124.94 |
| 3.000 | €0.11644 | €349.32 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

