24 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
XC22M4-16.000-F08LGDWK
XC22M4-16.000-F08LGDWK

XC22M4-24.000-F12LJDTK

DigiKey Part Number
4309-XC22M4-24.000-F12LJDTKTR-ND - Tape & Reel (TR)
4309-XC22M4-24.000-F12LJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC22M4-24.000-F12LJDTK
Description
CRYSTAL 24MHZ 12PF SMD
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24477€734.31
6.000€0.23882€1,432.92
9.000€0.23542€2,118.78
Strip
QuantityUnit PriceExt Price
1€0.36000€0.36
100€0.31280€31.28
500€0.27962€139.81
1.000€0.27027€270.27
3.000€0.24477€734.31
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200