
XC22M4-12.000-F10NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC22M4-12.000-F10NJDTK-ND 4309-XC22M4-12.000-F10NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC22M4-12.000-F10NJDTK |
Description | CRYSTAL 12MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 125 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 125 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Bulk: | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13513 | €405.39 |
| 6.000 | €0.12919 | €775.14 |
| 9.000 | €0.12579 | €1,132.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 100 | €0.21500 | €21.50 |
| 500 | €0.18358 | €91.79 |
| 1.000 | €0.15978 | €159.78 |
| 3.000 | €0.13513 | €405.39 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

