



XC21M4-25.000-F20LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC21M4-25.000-F20LJDTKTR-ND - Tape & Reel (TR) 4309-XC21M4-25.000-F20LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC21M4-25.000-F20LJDTK |
Description | CRYSTAL 25MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 125 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 125 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09094 | €272.82 |
| 6.000 | €0.08584 | €515.04 |
| 9.000 | €0.08414 | €757.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 100 | €0.13170 | €13.17 |
| 500 | €0.11728 | €58.64 |
| 1.000 | €0.09689 | €96.89 |
| 3.000 | €0.09094 | €272.82 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

