



XC21M4-25.000-F12NLDTK | |
|---|---|
DigiKey Part Number | 4309-XC21M4-25.000-F12NLDTKTR-ND - Tape & Reel (TR) 4309-XC21M4-25.000-F12NLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC21M4-25.000-F12NLDTK |
Description | CRYSTAL 25MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 125 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 125 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10029 | €300.87 |
| 6.000 | €0.09434 | €566.04 |
| 9.000 | €0.09179 | €826.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 100 | €0.14020 | €14.02 |
| 500 | €0.11644 | €58.22 |
| 1.000 | €0.10709 | €107.09 |
| 3.000 | €0.10029 | €300.87 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

