
X49ST2-20.000-F20JGDTK | |
|---|---|
DigiKey Part Number | 4309-X49ST2-20.000-F20JGDTKTR-ND - Tape & Reel (TR) 4309-X49ST2-20.000-F20JGDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | X49ST2-20.000-F20JGDTK |
Description | CRYSTAL 20MHZ 20PF TH |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49S 2-DIP |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12579 | €125.79 |
| 3.000 | €0.11474 | €344.22 |
| 6.000 | €0.10879 | €652.74 |
| 9.000 | €0.10114 | €910.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 100 | €0.15980 | €15.98 |
| 500 | €0.14024 | €70.12 |
| 1.000 | €0.12579 | €125.79 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

