32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
FC21M2-32.768-N07LLDTK
FC21M2-32.768-N07LLDTK

FC21M2-32.768-N07LLDTK

DigiKey Part Number
4309-FC21M2-32.768-N07LLDTKTR-ND - Tape & Reel (TR)
4309-FC21M2-32.768-N07LLDTKCS-ND
Manufacturer
Manufacturer Product Number
FC21M2-32.768-N07LLDTK
Description
CRYSTAL 32.768KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
90 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.560
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27962€838.86
6.000€0.27282€1,636.92
9.000€0.27112€2,440.08
Strip
QuantityUnit PriceExt Price
1€0.36000€0.36
100€0.31020€31.02
500€0.29662€148.31
1.000€0.28387€283.87
3.000€0.27962€838.86
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200