



CO75H4-25.000-33GDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO75H4-25.000-33GDTSTKTR-ND - Tape & Reel (TR) 4309-CO75H4-25.000-33GDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75H4-25.000-33GDTSTK |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44620 | €446.20 |
| 3.000 | €0.42325 | €1,269.75 |
| 6.000 | €0.41305 | €2,478.30 |
| 9.000 | €0.40115 | €3,610.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 100 | €0.48270 | €48.27 |
| 500 | €0.46490 | €232.45 |
| 1.000 | €0.44620 | €446.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

