156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CO75H4-125.000-33GDTSNK
CO75H4-125.000-33GDTSNK

CO75H4-156.250-33JDTSNK

DigiKey Part Number
4309-CO75H4-156.250-33JDTSNKTR-ND - Tape & Reel (TR)
4309-CO75H4-156.250-33JDTSNKCS-ND
Manufacturer
Manufacturer Product Number
CO75H4-156.250-33JDTSNK
Description
XTAL OSC XO 156.2500MHZ CMOS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.85311€2,853.11
3.000€2.41032€7,230.96
6.000€2.40352€14,421.12
9.000€2.39587€21,562.83
Strip
QuantityUnit PriceExt Price
1€3.37000€3.37
100€3.27720€327.72
500€3.18882€1,594.41
1.000€2.85311€2,853.11
Unit Price without VAT:€3.37000
Unit Price with VAT:€4.04400