
CO53D6-80.000-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO53D6-80.000-33JDTSTKTR-ND - Tape & Reel (TR) 4309-CO53D6-80.000-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53D6-80.000-33JDTSTK |
Description | OSC XO 80.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.07069 | €3,070.69 |
| 3.000 | €3.04944 | €9,148.32 |
| 6.000 | €2.95425 | €17,725.50 |
| 9.000 | €2.94490 | €26,504.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 100 | €3.23980 | €323.98 |
| 500 | €3.15058 | €1,575.29 |
| 1.000 | €3.07069 | €3,070.69 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.38000 |

