



CO32H4-66.000-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO32H4-66.000-33JDTSTKTR-ND - Tape & Reel (TR) 4309-CO32H4-66.000-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32H4-66.000-33JDTSTK |
Description | XTAL OSC XO 66.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.53374 | €1,601.22 |
| 6.000 | €0.52354 | €3,141.24 |
| 9.000 | €0.51759 | €4,658.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 100 | €0.61620 | €61.62 |
| 500 | €0.58558 | €292.79 |
| 1.000 | €0.56348 | €563.48 |
| 3.000 | €0.53374 | €1,601.22 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

