
CO32D6-156.250-33KDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO32D6-156.250-33KDTSTKTR-ND - Tape & Reel (TR) 4309-CO32D6-156.250-33KDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32D6-156.250-33KDTSTK |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.03074 | €9,092.22 |
| 6.000 | €2.93046 | €17,582.76 |
| 9.000 | €2.87776 | €25,899.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.58000 | €3.58 |
| 100 | €3.27640 | €327.64 |
| 500 | €3.16842 | €1,584.21 |
| 1.000 | €3.12678 | €3,126.78 |
| 3.000 | €3.03074 | €9,092.22 |
| Unit Price without VAT: | €3.58000 |
|---|---|
| Unit Price with VAT: | €4.29600 |

