


CO22H4-25.000-33GDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO22H4-25.000-33GDTSTKTR-ND - Tape & Reel (TR) 4309-CO22H4-25.000-33GDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-25.000-33GDTSTK |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.37651 | €1,129.53 |
| 6.000 | €0.37056 | €2,223.36 |
| 9.000 | €0.36461 | €3,281.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 100 | €0.46150 | €46.15 |
| 500 | €0.44960 | €224.80 |
| 1.000 | €0.38925 | €389.25 |
| 3.000 | €0.37651 | €1,129.53 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

