



CO22H4-24.000-WPJDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO22H4-24.000-WPJDTSNKTR-ND - Tape & Reel (TR) 4309-CO22H4-24.000-WPJDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-24.000-WPJDTSNK |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38161 | €1,144.83 |
| 6.000 | €0.37226 | €2,233.56 |
| 9.000 | €0.36291 | €3,266.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 100 | €0.44020 | €44.02 |
| 500 | €0.41730 | €208.65 |
| 1.000 | €0.39690 | €396.90 |
| 3.000 | €0.38161 | €1,144.83 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

