
1575P-125.000G33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1575P-125.000G33DTSTKTR-ND - Tape & Reel (TR) 4309-1575P-125.000G33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575P-125.000G33DTSTK |
Description | XTAL OSC XO 125MHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.99461 | €3,994.61 |
| 3.000 | €3.98943 | €11,968.29 |
| 6.000 | €3.97993 | €23,879.58 |
| 9.000 | €3.96957 | €35,726.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 100 | €4.03000 | €403.00 |
| 500 | €4.01362 | €2,006.81 |
| 1.000 | €3.99461 | €3,994.61 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.86000 |

