
1575H-80.000J33DTSK | |
|---|---|
DigiKey Part Number | 4309-1575H-80.000J33DTSK-ND - Tape & Reel (TR) 4309-1575H-80.000J33DTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575H-80.000J33DTSK |
Description | XTAL OSC XO 80MHz 3.3V HCMOS SM |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.92044 | €920.44 |
| 3.000 | €0.83715 | €2,511.45 |
| 6.000 | €0.83035 | €4,982.10 |
| 9.000 | €0.82015 | €7,381.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 100 | €1.09130 | €109.13 |
| 500 | €0.95614 | €478.07 |
| 1.000 | €0.92044 | €920.44 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |

