
1553P6-156.250K33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1553P6-156.250K33DTSTKTR-ND - Tape & Reel (TR) 4309-1553P6-156.250K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553P6-156.250K33DTSTK |
Description | XTAL OSC XO 156.25MHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.72190 | €1,721.90 |
| 3.000 | €1.68875 | €5,066.25 |
| 6.000 | €1.65306 | €9,918.36 |
| 9.000 | €1.64541 | €14,808.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 100 | €1.96240 | €196.24 |
| 500 | €1.94968 | €974.84 |
| 1.000 | €1.72190 | €1,721.90 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.60400 |

