
1532H-24.000J33DTSK | |
|---|---|
DigiKey Part Number | 4309-1532H-24.000J33DTSK-ND - Tape & Reel (TR) 4309-1532H-24.000J33DTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532H-24.000J33DTSK |
Description | XTAL OSC XO 24MHz 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36121 | €1,083.63 |
| 6.000 | €0.35526 | €2,131.56 |
| 9.000 | €0.34761 | €3,128.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 100 | €0.51420 | €51.42 |
| 500 | €0.48700 | €243.50 |
| 1.000 | €0.40285 | €402.85 |
| 3.000 | €0.36121 | €1,083.63 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

