
1532H-16.000KWVDTSK | |
|---|---|
DigiKey Part Number | 4309-1532H-16.000KWVDTSK-ND - Tape & Reel (TR) 4309-1532H-16.000KWVDTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532H-16.000KWVDTSK |
Description | XTAL OSC XO 16MHz 1.8~3.3V HCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36631 | €1,098.93 |
| 6.000 | €0.36291 | €2,177.46 |
| 9.000 | €0.35611 | €3,204.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 100 | €0.52180 | €52.18 |
| 500 | €0.49464 | €247.32 |
| 1.000 | €0.41560 | €415.60 |
| 3.000 | €0.36631 | €1,098.93 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

