
1532D-150.000K33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1532D-150.000K33DTSTKTR-ND - Tape & Reel (TR) 4309-1532D-150.000K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532D-150.000K33DTSTK |
Description | XTAL OSC XO 150MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €5.09600 | €15,288.00 |
| 6.000 | €5.00421 | €30,025.26 |
| 9.000 | €4.80703 | €43,263.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.67000 | €5.67 |
| 100 | €5.65860 | €565.86 |
| 500 | €5.30082 | €2,650.41 |
| 1.000 | €5.17419 | €5,174.19 |
| 3.000 | €5.09600 | €15,288.00 |
| Unit Price without VAT: | €5.67000 |
|---|---|
| Unit Price with VAT: | €6.80400 |

