25 MHz ±20ppm Crystal 20pF 100 Ohms HC-49/US 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

049SS2-25.000F20HPLJK

DigiKey Part Number
4309-049SS2-25.000F20HPLJK-ND - Tape & Reel (TR)
4309-049SS2-25.000F20HPLJKCS-ND
Manufacturer
Manufacturer Product Number
049SS2-25.000F20HPLJK
Description
CRYSTAL 25MHz 20PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 100 Ohms HC-49/US 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.449" L x 0.181" W (11.40mm x 4.60mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85.160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate €74.79 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.09179€91.79
3.000€0.08414€252.42
6.000€0.07734€464.04
9.000€0.07479€673.11
Strip
QuantityUnit PriceExt Price
1€0.12000€0.12
100€0.10790€10.79
500€0.10028€50.14
1.000€0.09179€91.79
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400