
0175M4-25.000F18DTNJK | |
|---|---|
DigiKey Part Number | 4309-0175M4-25.000F18DTNJK-ND - Tape & Reel (TR) 4309-0175M4-25.000F18DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0175M4-25.000F18DTNJK |
Description | CRYSTAL 25MHz 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45470 | €454.70 |
| 3.000 | €0.43940 | €1,318.20 |
| 6.000 | €0.42580 | €2,554.80 |
| 9.000 | €0.40880 | €3,679.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 100 | €0.49550 | €49.55 |
| 500 | €0.47000 | €235.00 |
| 1.000 | €0.45470 | €454.70 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

