
0132M4-16000F12DWLAK | |
|---|---|
DigiKey Part Number | 4309-0132M4-16000F12DWLAKTR-ND - Tape & Reel (TR) 4309-0132M4-16000F12DWLAKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-16000F12DWLAK |
Description | CRYSTAL 16MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11984 | €359.52 |
| 6.000 | €0.11729 | €703.74 |
| 9.000 | €0.11134 | €1,002.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 100 | €0.16910 | €16.91 |
| 500 | €0.15214 | €76.07 |
| 1.000 | €0.12579 | €125.79 |
| 3.000 | €0.11984 | €359.52 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

