
RR1220Q-750-D | |
|---|---|
DigiKey Part Number | RR12Q75DTR-ND - Tape & Reel (TR) RR12Q75DCT-ND - Cut Tape (CT) RR12Q75DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220Q-750-D |
Description | RES SMD 75 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-750-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02300 | €2.30 |
| 250 | €0.02132 | €5.33 |
| 500 | €0.02016 | €10.08 |
| 1.000 | €0.01907 | €19.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01836 | €91.80 |
| 10.000 | €0.01751 | €175.10 |
| 15.000 | €0.01706 | €255.90 |
| 25.000 | €0.01653 | €413.25 |
| 35.000 | €0.01620 | €567.00 |
| 50.000 | €0.01588 | €794.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

