9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-9091-D-M

DigiKey Part Number
RR12P9.09KDTR-ND - Tape & Reel (TR)
RR12P9.09KDCT-ND - Cut Tape (CT)
RR12P9.09KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-9091-D-M
Description
RES SMD 9.09KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-9091-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-9091-B-T5Susumu12.488RG20P9.09KBCT-ND€0.10000Upgrade
RNCF0805DTE9K09Stackpole Electronics Inc4.910738-RNCF0805DTE9K09CT-ND€0.08000Direct
RP73PF2A9K09BTDFTE Connectivity Passive Product1.5551712-RP73PF2A9K09BTDFCT-ND€0.28000Direct
ERA-6AEB9091VPanasonic Industry9.691P9.09KDACT-ND€0.08000Upgrade
RT0805BRD079K09LYAGEO3.251YAG2000CT-ND€0.08000Upgrade
In-Stock: 4.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02800€0.28
25€0.02600€0.65
50€0.02440€1.22
100€0.02300€2.30
250€0.02132€5.33
500€0.02016€10.08
1.000€0.01907€19.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01836€91.80
10.000€0.01751€175.10
15.000€0.01706€255.90
25.000€0.01653€413.25
35.000€0.01620€567.00
50.000€0.01588€794.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600