RR1220P-824-B-T5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Susumu
In Stock: 176.894
Unit Price: €0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 741
Unit Price: €0.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.278
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 10.512
Unit Price: €0.08000
Datasheet
820 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-824-B-T5

DigiKey Part Number
RR12P820KBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220P-824-B-T5
Description
RES SMD 820K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
820 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-824-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-824-B-T5Susumu176.894RG20P820KBCT-ND€0.10000Upgrade
CPF0805B820KE1TE Connectivity Passive Product741A103245CT-ND€0.24000Direct
ERA-6AEB824VPanasonic Industry18.278P820KDACT-ND€0.08000Upgrade
RT0805BRD07820KLYAGEO10.512YAG1978CT-ND€0.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes