RR1220P-1782-D-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: €0.19461
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.25444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.03049
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15035
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 528
Unit Price: €0.26000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.12299
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.499
Unit Price: €0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.24042
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.09285
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05624
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.26878
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.08000
Datasheet
17.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-1782-D-M

DigiKey Part Number
RR1220P-1782-D-M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220P-1782-D-M
Description
RES SMD 17.8KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-1782-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-1782-B-T5Susumu0RG2012N-1782-B-T5-ND€0.19461Upgrade
RG2012N-1782-D-T5Susumu0RG2012N-1782-D-T5-ND€0.10039Upgrade
RG2012N-1782-W-T1Susumu0RG2012N-1782-W-T1-ND€0.25444Upgrade
RG2012P-1782-B-T5Susumu0408-RG2012P-1782-B-T5CT-ND€0.10000Upgrade
RG2012P-1782-D-T5Susumu0RG2012P-1782-D-T5-ND€0.03049Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01723€86.15
Manufacturers Standard Package
Unit Price without VAT:€0.01723
Unit Price with VAT:€0.02068