113 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-1130-D-M

DigiKey Part Number
408-RR1220P-1130-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-1130-D-MCT-ND - Cut Tape (CT)
408-RR1220P-1130-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-1130-D-M
Description
RES SMD 113 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
113 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-1130-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF2A113RBTDFTE Connectivity Passive Product9501712-RP73PF2A113RBTDFCT-ND€0.26000Direct
ERA-6AEB1130VPanasonic Industry7.940P113DACT-ND€0.08000Upgrade
RN73C2A113RBTDFTE Connectivity Passive Product1.062A102082CT-ND€0.61000Upgrade
In-Stock: 3.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02800€0.28
25€0.02600€0.65
50€0.02440€1.22
100€0.02300€2.30
250€0.02132€5.33
500€0.02016€10.08
1.000€0.01907€19.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01836€91.80
10.000€0.01751€175.10
15.000€0.01706€255.90
25.000€0.01653€413.25
35.000€0.01620€567.00
50.000€0.01588€794.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600