12 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816Q-120-D

DigiKey Part Number
RR08Q12DTR-ND - Tape & Reel (TR)
RR08Q12DCT-ND - Cut Tape (CT)
RR08Q12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816Q-120-D
Description
RES SMD 12 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816Q-120-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B12RE1TE Connectivity Passive Product1.097A103038CT-ND€0.21000Upgrade
ERA-3AHD120VPanasonic Industry18.35410-ERA-3AHD120VCT-ND€0.08000Upgrade
RT0603DRD0712RLYAGEO12.098311-2342-1-ND€0.08000Upgrade
RT0603DRE0712RLYAGEO9.419311-2417-1-ND€0.08000Upgrade
In-Stock: 872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02200€0.22
25€0.02080€0.52
50€0.01980€0.99
100€0.01870€1.87
250€0.01732€4.33
500€0.01636€8.18
1.000€0.01546€15.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01486€74.30
10.000€0.01417€141.70
15.000€0.01379€206.85
25.000€0.01336€334.00
35.000€0.01309€458.15
50.000€0.01282€641.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600