Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RR0816P-3242-B-T5-50C | |
|---|---|
DigiKey Part Number | RR08P32.4KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816P-3242-B-T5-50C |
Description | RES SMD 32.4KOHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-3242-B-T5-50C Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-3242-B-T5 | Susumu | 0 | RG1608N-3242-B-T5-ND | €0.18129 | Upgrade |
| RG1608N-3242-W-T1 | Susumu | 0 | RG1608N-3242-W-T1-ND | €0.23131 | Upgrade |
| RG1608P-3242-B-T5 | Susumu | 14.388 | RG16P32.4KBCT-ND | €0.10000 | Upgrade |
| RG1608P-3242-W-T1 | Susumu | 0 | RG1608P-3242-W-T1-ND | €0.15612 | Upgrade |
| CPF0603B32K4E1 | TE Connectivity Passive Product | 1.940 | 1712-CPF0603B32K4E1CT-ND | €0.22000 | Direct |







