
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR0816P-1623-D-21D | |
|---|---|
DigiKey Part Number | 408-RR0816P-1623-D-21DTR-ND - Tape & Reel (TR) 408-RR0816P-1623-D-21DCT-ND - Cut Tape (CT) 408-RR0816P-1623-D-21DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1623-D-21D |
Description | RES SMD 162K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1623-D-21D Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | RR Series Datasheet |
| Product Training Modules | Intro to Thin Film Chip Resistors |
| Environmental Information | Susumu RoHS Series Listed |
| EDA Models | RR0816P-1623-D-21D Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8533.21.0030 |
In-Stock: 9.468
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01900 | €0.95 |
| 100 | €0.01790 | €1.79 |
| 250 | €0.01664 | €4.16 |
| 500 | €0.01570 | €7.85 |
| 1.000 | €0.01486 | €14.86 |
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01407 | €70.35 |
| 10.000 | €0.01288 | €128.80 |
| 15.000 | €0.01235 | €185.25 |
| 25.000 | €0.01182 | €295.50 |
| 35.000 | €0.01177 | €411.95 |
| 50.000 | €0.01173 | €586.50 |
| 60.000 | €0.01170 | €702.00 |
| 120.000 | €0.01159 | €1,390.80 |
| 125.000 | €0.01157 | €1,446.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | RR0816P-1623-D-21D-ND 408-RR0816P-1623-D-21DCT 408-RR0816P-1623-D-21DDKR 408-RR0816P-1623-D-21DTR |
| Manufacturer Standard Package | 5.000 |

