RR0816P-133-B-T5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.26129
Datasheet

Upgrade


Susumu
In Stock: 15.228
Unit Price: €0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 965
Unit Price: €0.22000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: €0.06142
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04278
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.15013
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.857
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.232
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.799
Unit Price: €0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.311
Unit Price: €0.42000
Datasheet

Upgrade


Vishay
In Stock: 8.740
Unit Price: €0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.15237
Datasheet
13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-133-B-T5

DigiKey Part Number
RR08P13.0KBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816P-133-B-T5
Description
RES SMD 13K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-133-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-133-B-T5Susumu0RG1608N-133-B-T5-ND€0.18129Upgrade
RG1608N-133-W-T5Susumu0RG1608N-133-W-T5-ND€0.26129Upgrade
RG1608P-133-B-T5Susumu15.228RG16P13.0KBCT-ND€0.09000Upgrade
RG1608P-133-W-T1Susumu0RG1608P-133-W-T1-ND€0.15612Upgrade
CPF0603B13KE1TE Connectivity Passive Product965A103041CT-ND€0.22000Direct
Obsolete
This product is no longer manufactured. View Substitutes