RR0510P-3482-D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: €0.01225
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.14860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.06127
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23131
Datasheet

Direct


YAGEO
In Stock: 9.194
Unit Price: €0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.211
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.902
Unit Price: €0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.18682
Datasheet

Upgrade


YAGEO
In Stock: 7.140
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03244
Datasheet
34.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-3482-D

DigiKey Part Number
RR0510P-3482-D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0510P-3482-D
Description
RES SMD 34.8KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-3482-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-3482-D-T10Susumu0RG1005P-3482-D-T10-ND€0.01225Direct
RG1005N-3482-B-T5Susumu0RG1005N-3482-B-T5-ND€0.29996Upgrade
RG1005N-3482-D-T10Susumu0RG1005N-3482-D-T10-ND€0.14860Upgrade
RG1005N-3482-W-T1Susumu0RG1005N-3482-W-T1-ND€0.36349Upgrade
RG1005P-3482-B-T5Susumu0RG1005P-3482-B-T5-ND€0.06127Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01275€127.50
Manufacturers Standard Package
Unit Price without VAT:€0.01275
Unit Price with VAT:€0.01530