
RR0510P-241-D | |
|---|---|
DigiKey Part Number | RR05P240DTR-ND - Tape & Reel (TR) RR05P240DCT-ND - Cut Tape (CT) RR05P240DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-241-D |
Description | RES SMD 240 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-241-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01880 | €0.94 |
| 100 | €0.01790 | €1.79 |
| 250 | €0.01660 | €4.15 |
| 500 | €0.01568 | €7.84 |
| 1.000 | €0.01483 | €14.83 |
| 5.000 | €0.01313 | €65.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01358 | €135.80 |
| 20.000 | €0.01298 | €259.60 |
| 30.000 | €0.01266 | €379.80 |
| 50.000 | €0.01229 | €614.50 |
| 70.000 | €0.01206 | €844.20 |
| 100.000 | €0.01184 | €1,184.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


