
RR0306P-360-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-360-DTR-ND - Tape & Reel (TR) 408-RR0306P-360-DCT-ND - Cut Tape (CT) 408-RR0306P-360-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-360-D |
Description | RES SMD 36 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 36 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-360-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG0603R-360-D-T10 | Susumu | 0 | 408-RG0603R-360-D-T10TR-ND | €0.07302 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.07060 | €3.53 |
| 100 | €0.06650 | €6.65 |
| 250 | €0.06176 | €15.44 |
| 500 | €0.05848 | €29.24 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

