
RL1632S-R036-F | |
|---|---|
DigiKey Part Number | RL16S.036FTR-ND - Tape & Reel (TR) RL16S.036FCT-ND - Cut Tape (CT) RL16S.036FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632S-R036-F |
Description | RES 0.036 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632S-R036-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.28300 | €2.83 |
| 25 | €0.24040 | €6.01 |
| 50 | €0.21340 | €10.67 |
| 100 | €0.19070 | €19.07 |
| 250 | €0.16568 | €41.42 |
| 500 | €0.14994 | €74.97 |
| 1.000 | €0.13660 | €136.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11509 | €575.45 |
| 10.000 | €0.10716 | €1,071.60 |
| 15.000 | €0.10309 | €1,546.35 |
| 25.000 | €0.09849 | €2,462.25 |
| 35.000 | €0.09575 | €3,351.25 |
| 50.000 | €0.09307 | €4,653.50 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

