
RGT1608P-912-B-T5 | |
|---|---|
DigiKey Part Number | 408-2080-2-ND - Tape & Reel (TR) 408-2080-1-ND - Cut Tape (CT) 408-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-912-B-T5 |
Description | RES 9.1 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-912-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.14160 | €3.54 |
| 50 | €0.13340 | €6.67 |
| 100 | €0.12620 | €12.62 |
| 250 | €0.11724 | €29.31 |
| 500 | €0.11112 | €55.56 |
| 1.000 | €0.10558 | €105.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10291 | €514.55 |
| 10.000 | €0.09877 | €987.70 |
| 15.000 | €0.09658 | €1,448.70 |
| 25.000 | €0.09404 | €2,351.00 |
| 35.000 | €0.09250 | €3,237.50 |
| 50.000 | €0.09097 | €4,548.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

