
RGT1608P-7151-B-T5 | |
|---|---|
DigiKey Part Number | 408-2078-2-ND - Tape & Reel (TR) 408-2078-1-ND - Cut Tape (CT) 408-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-7151-B-T5 |
Description | RES 7.15 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-7151-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.14040 | €3.51 |
| 50 | €0.13240 | €6.62 |
| 100 | €0.12520 | €12.52 |
| 250 | €0.11632 | €29.08 |
| 500 | €0.11024 | €55.12 |
| 1.000 | €0.10474 | €104.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10210 | €510.50 |
| 10.000 | €0.09799 | €979.90 |
| 15.000 | €0.09581 | €1,437.15 |
| 25.000 | €0.09330 | €2,332.50 |
| 35.000 | €0.09177 | €3,211.95 |
| 50.000 | €0.09025 | €4,512.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

