
RG3216P-2553-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2553-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2553-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-2553-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2553-D-T5 |
Description | RES SMD 255K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2553-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07255KL | YAGEO | 2.922 | 13-RT1206BRD07255KLCT-ND | €0.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07840 | €3.92 |
| 100 | €0.07400 | €7.40 |
| 250 | €0.06872 | €17.18 |
| 500 | €0.06506 | €32.53 |
| 1.000 | €0.06173 | €61.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05992 | €299.60 |
| 10.000 | €0.05739 | €573.90 |
| 15.000 | €0.05605 | €840.75 |
| 25.000 | €0.05449 | €1,362.25 |
| 35.000 | €0.05355 | €1,874.25 |
| 50.000 | €0.05261 | €2,630.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

