
RG2012N-202-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-202-D-T5TR-ND - Tape & Reel (TR) 408-RG2012N-202-D-T5CT-ND - Cut Tape (CT) 408-RG2012N-202-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-202-D-T5 |
Description | RES SMD 2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-202-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15800 | €1.58 |
| 25 | €0.14680 | €3.67 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.13110 | €13.11 |
| 250 | €0.12172 | €30.43 |
| 500 | €0.11544 | €57.72 |
| 1.000 | €0.10968 | €109.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10696 | €534.80 |
| 10.000 | €0.10267 | €1,026.70 |
| 15.000 | €0.10040 | €1,506.00 |
| 25.000 | €0.09778 | €2,444.50 |
| 35.000 | €0.09619 | €3,366.65 |
| 50.000 | €0.09461 | €4,730.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

