
RG2012N-113-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-113-D-T5TR-ND - Tape & Reel (TR) 408-RG2012N-113-D-T5CT-ND - Cut Tape (CT) 408-RG2012N-113-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-113-D-T5 |
Description | RES SMD 11K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-113-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB113V | Panasonic Industry | 14.866 | P11KBFCT-ND | €0.39000 | Upgrade |
| ERA-6ARW113V | Panasonic Industry | 2.028 | P11KBSCT-ND | €0.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15800 | €1.58 |
| 25 | €0.14680 | €3.67 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.13110 | €13.11 |
| 250 | €0.12172 | €30.43 |
| 500 | €0.11544 | €57.72 |
| 1.000 | €0.10968 | €109.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10696 | €534.80 |
| 10.000 | €0.10267 | €1,026.70 |
| 15.000 | €0.10040 | €1,506.00 |
| 25.000 | €0.09778 | €2,444.50 |
| 35.000 | €0.09619 | €3,366.65 |
| 50.000 | €0.09461 | €4,730.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

