
RG1608P-680-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-680-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-680-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-680-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-680-D-T5 |
Description | RES SMD 68 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-680-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02710 | €2.71 |
| 250 | €0.02512 | €6.28 |
| 500 | €0.02376 | €11.88 |
| 1.000 | €0.02249 | €22.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02167 | €108.35 |
| 10.000 | €0.02068 | €206.80 |
| 15.000 | €0.02015 | €302.25 |
| 25.000 | €0.01953 | €488.25 |
| 35.000 | €0.01916 | €670.60 |
| 50.000 | €0.01878 | €939.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


