47 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-470-D-T5

DigiKey Part Number
408-RG1608P-470-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-470-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-470-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-470-D-T5
Description
RES SMD 47 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-470-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-470-W-T1Susumu984408-RG1608P-470-W-T1CT-ND€0.31000Upgrade
RG1608N-470-D-T5Susumu3.010408-RG1608N-470-D-T5CT-ND€0.19000Parametric Equivalent
RG1608P-470-B-T5Susumu54.493RG16P47.0BCT-ND€0.08000Parametric Equivalent
ERA-3AED470VPanasonic Industry3.104P47BLCT-ND€0.08000Direct
RT0603DRD0747RLYAGEO2.781311-2371-1-ND€0.08000Direct
In-Stock: 3.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03200€0.32
25€0.03040€0.76
50€0.02860€1.43
100€0.02700€2.70
250€0.02504€6.26
500€0.02368€11.84
1.000€0.02241€22.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02159€107.95
10.000€0.02061€206.10
15.000€0.02008€301.20
25.000€0.01946€486.50
35.000€0.01909€668.15
50.000€0.01872€936.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600