RG1005R-40R2-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 8.755
Unit Price: €0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 68.097
Unit Price: €0.20000
Datasheet

Upgrade


YAGEO
In Stock: 8.613
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03971
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03244
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03143
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02458
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01861
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04963
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05548
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01621
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01989
Datasheet
40.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005R-40R2-D-T10

DigiKey Part Number
RG1005R-40R2-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005R-40R2-D-T10
Description
RES SMD 40.2 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005R-40R2-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0510R-40R2-DSusumu8.755408-RR0510R-40R2-DCT-ND€0.08000Direct
CPF0402B40R2E1TE Connectivity Passive Product68.097A102848CT-ND€0.20000Upgrade
RT0402BRD0740R2LYAGEO8.61313-RT0402BRD0740R2LCT-ND€0.08000Upgrade
RT0402BRE0740R2LYAGEO0RT0402BRE0740R2L-ND€0.03971Upgrade
RT0402CRD0740R2LYAGEO0RT0402CRD0740R2L-ND€0.03244Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01293€129.30
Manufacturers Standard Package
Unit Price without VAT:€0.01293
Unit Price with VAT:€0.01552